
FM2027-03 | |
---|---|
DigiKey Part Number | 1691-1052-ND |
Manufacturer | |
Manufacturer Product Number | FM2027-03 |
Description | SOLDERING IRON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | FH200-01 | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | Locking Connector Assembly, Modular, Sleep Mode | |
Voltage - Input | - | |
Includes | Cable, Grip, Tip Removal Pad, Locking Connector Assembly, Tip Cleaner | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FM-203, FM-204 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.81000 | $137.81 |
5 | $125.05600 | $625.28 |
10 | $123.67100 | $1,236.71 |