FM2027-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM2027-02

DigiKey Part Number
1691-1051-ND
Manufacturer
Manufacturer Product Number
FM2027-02
Description
DESOLDERING TOOL 70W 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool, Desoldering 70W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Tool, Desoldering
Tip Temperature
-
Tip Type
Not Included
Workstand
Not Included
Tip Diameter
-
Power (Watts)
70W
Features
Locking Connector Assembly, Modular
Voltage - Input
24V
Includes
Locking Connector Assembly
Input Connector
-
Region Utilized
-
For Use With/Related Products
FM-206, FM-205, FM-204, FM-203, FM-202, FP-102, FX-952
Base Product Number
In-Stock: 199
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$96.27000$96.27
5$87.36800$436.84
10$83.79000$837.90
25$80.67040$2,016.76
Manufacturers Standard Package