FM2024-21

DigiKey Part Number
1691-1049-ND
Manufacturer
Manufacturer Product Number
FM2024-21
Description
DESOLDER SOLDR STA 70W 1 CH 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Desoldering, Soldering
Wattage
70W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
24V
Number of Channels
1
Control/Display Type
None
Includes
Cleaning Drill, Iron Holder, Nozzle Remover, Rubber Feet (2)
Base Unit
C1492
Supplied Iron, Tweezer, Handle
FM2024-02, B2872
Supplied Tips/Nozzles
Sold Separately
Workstand
FH200-05
Temperature Range
-
Features
Configurable Hand Piece, Disposable Filter Pipe, ESD Safe, External Air
Tip Cleaner
Scouring Pad
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$504.86000$504.86
5$503.37400$2,516.87
Manufacturers Standard Package