MFG_FG-100_v1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG100-01

Digi-Key Part Number
1691-1041-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
FG100-01
Supplier
Description
THERMOMETER, C,FG-100
Detailed Description
Handheld 0 ~ 700°C Thermocouple Thermometer LCD C° Auto Off, Max Hold
Customer Reference
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
Box
Part Status
Obsolete
Type
Handheld
Temperature Display
Temperature Range
0 ~ 700°C
Display Type
LCD
Input Type
Thermocouple
Features
Auto Off, Max Hold
Probe Type
K
Battery Cell Size
9V
Includes
Battery, Sensors
1 (Unlimited)
EAR99
9025.19.8085