cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED8/P

Digi-Key Part Number
ED8/P-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
ED8/P
Supplier
Description
TIP,D,8 X 90MM,790,GLD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
-
Height
-
Width
0.315" (8.00mm)
Length
3.543" (90.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
790
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1