cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB6

Digi-Key Part Number
EB6-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
EB6
Supplier
Description
TIP,B,6 X 85MM,503/915
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
3.346" (85.00mm)
Diameter
0.236" (6.00mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
508, EB4
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$8.48000$8.48
Additional Resources
AttributeDescription
Other NamesEB6/P
Standard Package1