CHP-170
CHP-170
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CHP-170
CHP-170
MFG_CHP-170

CHP-170

Digi-Key Part Number
1691-1037-ND
Manufacturer
Manufacturer Product Number
CHP-170
Description
CUTTER SIDE TAPERED FLUSH
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Side (Diagonal) Cutter Tapered Flush
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Product Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
-
Features
Soft Grips
Capacity
16 AWG
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
1,324 In Stock

All prices are in USD
Bag
QtyUnit PriceExt Price
1$7.64000$7.64
5$7.25400$36.27
10$6.49000$64.90
25$6.29920$157.48
Manufacturers Standard Package