cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP-170/P

Digi-Key Part Number
CHP-170/P-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
CHP-170/P
Supplier
Description
PKG,CUTTER,MICRO,CLEAN CUT,16AWG
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Side (Diagonal) Cutter Angled, 21° Flush -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Angled, 21°
Cut Edge
Flush
Length - Overall
-
Features
-
Capacity
16 AWG
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.30.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.00000$7.00