cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1541

Digi-Key Part Number
C1541-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
C1541
Supplier
Description
PROBE,TEMPERATURE,HOT AIR,FG-101
Manufacturer Standard Lead Time
2
Detailed Description
- Temperature Probe Air, Hooded -
Customer Reference
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
-
Bulk
Part Status
Active
Type
Temperature Probe
Usage
Air
Tip Type
Air, Hooded
Plug Type
-
Probe Temperature Range
-
Cable Length
-
Cable Insulation
-
Plug Color
-
Probe Length
-
Probe Material
-
Not Applicable
EAR99
9025.90.0600
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$232.97000$232.97
1