
B5053 | ||
---|---|---|
Digi-Key Part Number | B5053-ND | |
Manufacturer | ||
Manufacturer Product Number | B5053 | |
Description | PCB,POWER SUPPLY,FR-810 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | American Hakko Products, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | PC Board | |
For Use With/Related Products | FR-810, FR-810B, FR-811 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $71.17000 | $71.17 |
Attribute | Description |
---|---|
Standard Package | 1 |