cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2898

Digi-Key Part Number
B2898-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
B2898
Supplier
Description
ASSY,NOZZLE,N2,T17-BL,FM-2026
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2026
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$41.13000$41.13
Additional Resources
AttributeDescription
Standard Package1