
B2289 | ||
---|---|---|
Digi-Key Part Number | B2289-ND | |
Manufacturer | ||
Manufacturer Product Number | B2289 | |
Description | NUT,NIPPLE,1 EA,FX-8804,950 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | American Hakko Products, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | 950, FX-8804 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
Attribute | Description |
---|---|
Standard Package | 1 |