cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2030

Digi-Key Part Number
B2030-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
B2030
Supplier
Description
ASSY,CORD,ESD,907/908
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Cord Assembly
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$36.38000$36.38
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1