AP-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-10

Digi-Key Part Number
1691-1374-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
AP-10
Supplier
Description
TORQUE TESTER, MEASUREMENT RANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Box
Part Status
Active
Type
Torque Gauge
Display Units
kgcm, lbin
Capacity
8lbf (3629gf)
Accuracy
±0.5%
Resolution
-
Display Type
LCD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9031.80.8085
All prices are in USD
Box
QtyUnit PriceExt Price
1$2,459.18000$2,459.18
Additional Resources
AttributeDescription
Other Names1691-1374
Standard Package1