cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1471

Digi-Key Part Number
A1471AH-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
A1471
Supplier
Description
NOZZLE,BGA,13 X 13 X 12.4(H)MM,F
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
0.488" (12.40mm)
Width
0.510" (12.95mm)
Length
0.510" (12.95mm)
Diameter
-
Tip Chip Size
BGA
Temperature Range
-
For Use With/Related Products
FR-811, FR-810B, FR-803B, FR-802, FR-801
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$321.07000$321.07
Additional Resources
AttributeDescription
Other NamesA1471AH
Standard Package1