cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1383

Digi-Key Part Number
A1383AH-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
A1383
Supplier
Description
TIP,18.0MM,SOP,2PK,FX-8804,950
Manufacturer Standard Lead Time
2
Customer Reference
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
-
Bulk
Part Status
Active
Tip Type
Tweezer
Tip Shape
Blade
Height
-
Width
0.710" (18.03mm)
Length
-
Diameter
-
Tip Chip Size
SOP
Temperature Range
-
Not Applicable
EAR99
8515.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$68.49000$68.49
A1383AH
1