cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1263B

Digi-Key Part Number
A1263B-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
A1263B
Supplier
Description
NOZZLE,QFP,27.9 X 39.9MM,FR-803B
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tip Type
Rework (Hot Air), SMD
Tip Shape
Nozzle
Height
-
Width
1.560" (39.62mm)
Length
1.090" (27.69mm)
Diameter
-
Temperature Range
-
For Use With/Related Products
FR-811, FR-810B, FR-803B, FR-802, FR-801
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$225.97000$225.97
Additional Resources
AttributeDescription
Standard Package1