cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1183

Digi-Key Part Number
A1183AH-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
A1183
Supplier
Description
NOZZLE,SOJ,15 X 8MM,FR-803B/802/
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tip Type
Rework (Hot Air), SMD
Tip Shape
Nozzle
Height
-
Width
0.310" (7.87mm)
Length
0.630" (16.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FR-811, 810B, 803B, 802, 801
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$224.27000$224.27
Additional Resources
AttributeDescription
Other NamesA1183AH
Standard Package1