cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1137B

Digi-Key Part Number
A1137B-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
A1137B
Supplier
Description
NOZZLE,PLCC 68,26 X 26MM,FR-803B
Manufacturer Standard Lead Time
2
Customer Reference
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
-
Bulk
Part Status
Active
Tip Type
Rework (Hot Air), SMD
Tip Shape
Nozzle
Height
-
Width
1.020" (25.91mm)
Length
1.020" (25.91mm)
Diameter
-
Tip Chip Size
PLCC-68
Temperature Range
-
For Use With/Related Products
FR-811, FR-810B, FR-803B, FR-802, FR-801
Not Applicable
0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$188.17000$188.17
1