A1124B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1124B

Digi-Key Part Number
1691-1018-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
A1124B
Supplier
Description
NOZZLE,SINGLE,2.5MM,FR-802/801
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Box
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
-
Width
-
Length
-
Diameter
0.098" (2.50mm) ID
Tip Chip Size
Single
Temperature Range
-
For Use With/Related Products
B5058, FR-702, FR-810B, FR-811
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
All prices are in USD
Box
QtyUnit PriceExt Price
1$25.06000$25.06
5$24.30400$121.52
10$22.78600$227.86
25$20.67000$516.75
500$19.74752$9,873.76