
A1096 | ||
---|---|---|
Digi-Key Part Number | A1096AH-ND | |
Manufacturer | ||
Manufacturer Product Number | A1096 | |
Description | WHEEL,CUTTING,P,153/154 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | American Hakko Products, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Cutting Wheel | |
For Use With/Related Products | 153, 154 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $174.37000 | $174.37 |
Attribute | Description |
---|---|
Other Names | A1096AH |
Standard Package | 1 |