cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1050

Digi-Key Part Number
A1050AH-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
A1050
Supplier
Description
TIP,5C,455
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel 45°
Height
-
Width
0.197" (5.00mm)
Length
0.984" (24.99mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$18.38000$18.38
Additional Resources
AttributeDescription
Other Names
A1050/P
A1050AH
Standard Package1