cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900L-T-LB

Digi-Key Part Number
900L-T-LB-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
900L-T-LB
Supplier
Description
TIP,LB,900L/908/914
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.984" (24.99mm)
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
900L, 908, 914
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8515.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$13.40000$13.40
Additional Resources
AttributeDescription
Other Names900L-T-LB/P
Standard Package1