cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900L-T-2B

Digi-Key Part Number
900L-T-2B-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
900L-T-2B
Supplier
Description
TIP,2B,900L/908/914
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.079" (2.00mm)
Length
0.788" (20.02mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
900L, 908, 914
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$10.06000$10.06
Additional Resources
AttributeDescription
Standard Package1