
777-156 | ||
---|---|---|
Digi-Key Part Number | 777-156-ND | |
Manufacturer | ||
Manufacturer Product Number | 777-156 | |
Description | POT ONLY,699-030779,487 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | American Hakko Products, Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Accessory Type | Solder Pot Crucible | |
For Use With/Related Products | 487 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |