599-029 | ||
---|---|---|
Digi-Key Part Number | 1691-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | 599-029 | |
Description | SOLDER SCOUR PAD MTL BRSS WOOL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Metal Brass Wool Solder Wire Scouring Pad For Use With Soldering Irons, Workstands | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | American Hakko Products, Inc. | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Type | Wire Scouring Pad | |
Size | - | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Metal Brass Wool |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.17000 | $7.17 |
5 | $6.82800 | $34.14 |
10 | $6.65700 | $66.57 |
25 | $6.31560 | $157.89 |
50 | $5.80340 | $290.17 |
100 | $5.12070 | $512.07 |
500 | $4.67002 | $2,335.01 |
Attribute | Description |
---|---|
Other Names | 1691-1005 |
Standard Package | 1 |