cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

485-N-17

Digi-Key Part Number
485-N-17-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
485-N-17
Supplier
Description
NOZZLE,11 X 27MM,CROSS,18/20 PIN
Manufacturer Standard Lead Time
2
Customer Reference
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
-
Bulk
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
-
Width
0.433" (11.00mm)
Length
0.472" (12.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
485
Not Applicable
0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$170.24000$170.24
1