cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

485-N-13

Digi-Key Part Number
485-N-13-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
485-N-13
Supplier
Description
NOZZLE,81 X 7MM,60 PIN CONNECTOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Tip Type
Rework (Hot Air)
Tip Shape
Nozzle
Height
-
Width
0.276" (7.00mm)
Length
3.189" (81.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
485
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$178.93000$178.93
Additional Resources
AttributeDescription
Standard Package1