cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321-SA

Digi-Key Part Number
321-SA-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
321-SA
Supplier
Description
TWZ,SM,FLAT ROUND END,SA
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Flat Rounded - 4.72" (120.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Flat
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.40000$9.40
Additional Resources
AttributeDescription
Standard Package1