cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

233-SA

Digi-Key Part Number
233-SA-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
233-SA
Supplier
Description
TWZ,SERR.,HEAVY GRIP
Manufacturer Standard Lead Time
2
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Serrated Flat Blunt - 6.30" (160.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
-
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, Serrated
Tip Style
Flat
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
6.30" (160.0mm)
Pattern Number
-
Material
Stainless Steel
Not Applicable
EAR99
8203.20.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.50000$9.50
1