cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-SA

Digi-Key Part Number
108-SA-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
108-SA
Supplier
Description
TWZ,SMD,COMP. HANDLE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Flat Sharp - 4.72" (120.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
-
Package
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Flat
Tip Type
Sharp
Tip Shape
Curved
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8203.20.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$17.29000$17.29
Additional Resources
AttributeDescription
Standard Package1