


TS3575SL | ||
---|---|---|
Digi-Key Part Number | ADR3575-S4400-ND | |
Manufacturer | ||
Manufacturer Product Number | TS3575SL | |
Description | DIN RAIL 35MMX7.5MM SLOTTED 44" | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 44.000" (1117.60mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | American Electrical Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 44.000" (1117.60mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Resource Type | Link |
---|---|
Datasheets | DIN Rail |
Other Related Documents | DIN Rail Options |
Video File | Din Rail Options |
Environmental Information | |
HTML Datasheet | DIN Rail |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
5 | $4.13000 | $20.65 |
10 | $4.02100 | $40.21 |
25 | $3.91240 | $97.81 |
50 | $3.80380 | $190.19 |
100 | $3.58650 | $358.65 |
250 | $3.36916 | $842.29 |
500 | $3.26046 | $1,630.23 |
1,000 | $3.15178 | $3,151.78 |
DIN RAIL 35MMX7.5MM SLOTTED 22" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 8" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 13" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 31" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 36" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 48" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 53" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 61" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 62" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 2M Total Quantity 1,498 |
DIN RAIL 35MMX7.5MM SLOTTED 5" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 9" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 14" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 16" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 17" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 26" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 33" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 35" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 37" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 39" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 49" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 54" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 67" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 69" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 75" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 12" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 3" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 7" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 24" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 29" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 40" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 42" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 43" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 51" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 56" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 59" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 63" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 70" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 74" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 10" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 6" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 11" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 19" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 21" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 23" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 30" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 50" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 55" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 65" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 71" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 73" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 4" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 27" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 34" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 41" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 46" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 47" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 58" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 64" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 76" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 77" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 15" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 20" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 25" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 32" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 38" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 45" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 52" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 68" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 72" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 18" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 28" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 57" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 60" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 66" Total Quantity 0 |
DIN RAIL 35MMX7.5MM SLOTTED 78" Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | ADR3575-S4400 |
Standard Package | 1 |