16240

16240

Digi-Key Part Number
288-1155-ND
Manufacturer
American Electrical Inc.
Manufacturer Product Number
16240
Supplier
Description
CONN ASSORTMENT BOX TYPE W
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Connector Kit Ferrule - Wire End
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Electrical Inc.
Series
-
Package
Plastic Box with Slide Cover
Part Status
Active
Kit Type
Ferrule - Wire End
Values
100 pcs - 50 pcs ea 12 AWG, 20 pcs ea 10 AWG, 8 AWG, 10 pcs ea 6 AWG Cable Diameter
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Plastic Box with Slide Cover
QtyUnit PriceExt Price
12$32.83000$393.96
Additional Resources
AttributeDescription
Other Names288-1155
Standard Package12
Kit Contents
Part No.Description
11122100CONN FERRULE W TYPE 8AWG IVORY
11122060CONN FERRULE W TYPE 10AWG BLACK
11102040CONN FERRULE W TYPE 12AWG GRAY
11122160CONN FERRULE W TYPE 6AWG GREEN