13142100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13142100
Twin Wire Ferrule

13142100

Digi-Key Part Number
288-1392-ND
Manufacturer
American Electrical Inc.
Manufacturer Product Number
13142100
Supplier
Description
CONN FERRULE W TYPE 2X8AWG IVORY
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Ivory Wire Ferrule Connector W Two x 8 AWG (10.00mm²) Two Wire
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Electrical Inc.
Series
-
Package
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
W
Size
Two x 8 AWG (10.00mm²)
Length - Overall
26.00mm
Length - Pin
14.00mm
Color
Ivory
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
100$0.55000$55.00