cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13132025

Digi-Key Part Number
288-1731-ND
Manufacturer
American Electrical Inc.
Manufacturer Product Number
13132025
Supplier
Description
CONN FERRULE W TYPE 2X14AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Blue Wire Ferrule Connector W Two x 14 AWG (2.50mm²) Two Wire
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Electrical Inc.
Series
-
Package
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
W
Size
Two x 14 AWG (2.50mm²)
Length - Overall
21.50mm
Length - Pin
13.00mm
Color
Blue
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.57600$5.76
25$0.51800$12.95
50$0.46060$23.03
100$0.44140$44.14
250$0.40300$100.75
500$0.38380$191.90
1,000$0.31664$316.64
2,500$0.28785$719.62