BL-BK0131E-AT

DigiKey Part Number
2007-BL-BK0131E-AT-ND
Manufacturer
Manufacturer Product Number
BL-BK0131E-AT
Description
LED YELLOW DIFFUSED T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
3.00mm Dia
Height (Max)
6.05mm
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20,000$0.12624$2,524.80