USD

AB-FC02430-19700-8A1
AB-FC02430-19700-8A1
Digi-Key Part Number
2007-AB-FC02430-19700-8A1TR-ND - Tape & Reel (TR)
2007-AB-FC02430-19700-8A1CT-ND - Cut Tape (CT)
Manufacturer
American Bright Optoelectronics Corporation
Manufacturer Product Number
AB-FC02430-19700-8A1
Supplier
Description
LIGHT STRIP W IP65 24V 6 LED/SEG
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Lighting COBs Engines Modules series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Bright Optoelectronics Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
334lm
Current - Test
660mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
46 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
IP65
Size / Dimension
5000.00mm L x 10.00mm W
Height
2.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

570 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package100