XCVU37P-L2FSVH2892E

DigiKey Part Number
122-XCVU37P-L2FSVH2892E-ND
Manufacturer
Manufacturer Product Number
XCVU37P-L2FSVH2892E
Description
IC FPGA 624 I/O 2892FCBGA
Customer Reference
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 624 74344038 2851800 2892-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of LABs/CLBs
162960
Number of Logic Elements/Cells
2851800
Total RAM Bits
74344038
Number of I/O
624
Voltage - Supply
0.698V ~ 0.742V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
2892-FCBGA (55x55)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$99,643.75000$99,643.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.