XC95288XL-7TQ144C is available for purchase but is not normally stocked.

Available Substitutes:

144-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95288XL-7TQ144C

Digi-Key Part Number
XC95288XL-7TQ144C-ND
Manufacturer
Manufacturer Product Number
XC95288XL-7TQ144C
Description
IC CPLD 288MC 7.5NS 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AMD
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
16
Number of Macrocells
288
Number of Gates
6400
Number of I/O
117
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

All prices are in USD
Tray
QtyUnit PriceExt Price
60$72.45000$4,347.00
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package60
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XC95288XL-7TQG144CAMD1,157122-1384-ND$72.45000Direct
EPM570T144C4NIntel240544-1319-ND$56.90000Similar
LC4128V-75TN144CLattice Semiconductor Corporation300220-1043-ND$19.80000Similar
EPM1270T144C4NIntel1,630544-1334-ND$71.53000Similar
5M1270ZT144C5NIntel3,575544-2840-ND$14.52000Similar