XC95144XL-10TQ144I is available for purchase but is not normally stocked.

Available Substitutes:

144-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC95144XL-10TQ144I

Digi-Key Part Number
XC95144XL-10TQ144I-ND
Manufacturer
Manufacturer Product Number
XC95144XL-10TQ144I
Description
IC CPLD 144MC 10NS 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AMD
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
144
Number of Gates
3200
Number of I/O
117
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

All prices are in USD
Tray
QtyUnit PriceExt Price
120$34.51000$4,141.20
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package60
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XC95144XL-10TQG144IAMD1,622122-1375-ND$34.51000Similar
EPM570T144C4NIntel240544-1319-ND$56.90000Similar
EPM1270T144C4NIntel1,630544-1334-ND$71.53000Similar
5M1270ZT144C5NIntel3,575544-2840-ND$14.52000Similar
EPM1270T144C5Intel143544-1143-ND$56.17000Similar