XC6SLX9-L1CSG225C

DigiKey Part Number
XC6SLX9-L1CSG225C-ND
Manufacturer
Manufacturer Product Number
XC6SLX9-L1CSG225C
Description
IC FPGA 160 I/O 225CSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 160 589824 9152 225-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
715
Number of Logic Elements/Cells
9152
Total RAM Bits
589824
Number of I/O
160
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
225-CSPBGA (13x13)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
160$42.35000$6,776.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.