DK-S6-CONN-G-J-XP1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 0
Unit Price: $0.00000
Datasheet

DK-S6-CONN-G-J-XP1

DigiKey Part Number
DK-S6-CONN-G-J-XP1-ND
Manufacturer
Manufacturer Product Number
DK-S6-CONN-G-J-XP1
Description
DEV KIT CONNECTIVITY SPARTAN 6
Customer Reference
Detailed Description
Spartan-6 LXT FPGA Connectivity XP1 Japan PCIe Card XC6SLX45T Spartan®-6 LXT FPGA Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
AMD
Series
Package
Box
Product Status
Obsolete
Type
FPGA
For Use With/Related Products
XC6SLX45T
Platform
Spartan-6 LXT FPGA Connectivity XP1 Japan PCIe Card
Contents
Board(s), Cable(s) - Power Supply Not Included -
Interconnect System
FMC
Suggested Programming Environment
ISE
Utilized IC / Part
XC6SLX45T
Note
P/N Breakdown: J = Japan version does not ship with a power supply
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A7A
HTSUS9030.82.0000
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK-S6-CONN-G-JAMD0122-1687-ND$0.00000Similar
Additional Resources
AttributeDescription
Standard Package1