CK-S6-SP623-G-J

DigiKey Part Number
CK-S6-SP623-G-J-ND
Manufacturer
Manufacturer Product Number
CK-S6-SP623-G-J
Description
BOARD DEV S6 WITH TX
Customer Reference
Detailed Description
Spartan-6 FPGA SP623 Japan XC6SLX150T Spartan®-6 LXT FPGA Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
AMD
Series
Package
Box
Product Status
Obsolete
Type
FPGA
For Use With/Related Products
XC6SLX150T
Platform
Spartan-6 FPGA SP623 Japan
Contents
Board(s), Cable(s) - Power Supply Not Included -
Interconnect System
FMC
Suggested Programming Environment
-
Utilized IC / Part
XC6SLX150T
Note
P/N Breakdown: J = Japan version does not ship with a power supply
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A7A
HTSUS9030.82.0000
Additional Resources
AttributeDescription
Standard Package1