FSVK2892
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU57P-2FSVK2892E

Digi-Key Part Number
122-XCVU57P-2FSVK2892E-ND
Manufacturer
Manufacturer Product Number
XCVU57P-2FSVK2892E
Description
IC FPGA VIRTEX-UP 2892BGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 624 74344038 2851800 2892-BBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Number of LABs/CLBs
162960
Number of Logic Elements/Cells
2851800
Total RAM Bits
74344038
Number of I/O
624
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
2892-FCBGA (55x55)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCN3A001A7B
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$115,611.39000$115,611.39
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names122-XCVU57P-2FSVK2892E
Standard Package1