
XC3S250E-5VQG100C | ||
---|---|---|
Digi-Key Part Number | XC3S250E-5VQG100C-ND | |
Manufacturer | ||
Manufacturer Product Number | XC3S250E-5VQG100C | |
Description | IC FPGA 66 I/O 100VQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 66 221184 5508 100-TQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Number of LABs/CLBs | 612 | |
Number of Logic Elements/Cells | 5508 | |
Total RAM Bits | 221184 | |
Number of I/O | 66 | |
Number of Gates | 250000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Spartan-3E FPGA Family |
Environmental Information | |
PCN Assembly/Origin | Mult Dev LeadFrame Chg 29/Oct/2018 |
HTML Datasheet | Spartan-3E FPGA Family |
EDA Models | XC3S250E-5VQG100C by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A001A7B |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
90 | $58.87000 | $5,298.30 |
Attribute | Description |
---|---|
Standard Package | 90 |