
TCX-21/A020 | ||
---|---|---|
Digi-Key Part Number | 4795-TCX-21/A020-ND | |
Manufacturer | ||
Manufacturer Product Number | TCX-21/A020 | |
Description | TCX-21 Electronic Time Clock. Th | |
Detailed Description | Black Time Clock Electronic, Wall or Table Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amano Cincinnati, Inc. | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Time Clock | |
Material | - | |
Color | Black | |
Specifications | Electronic, Wall or Table Mount |
Resource Type | Link |
---|---|
Datasheets | TCX2x |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $378.40000 | $378.40 |
Attribute | Description |
---|---|
Other Names | 4795-TCX-21/A020 |
Standard Package | 1 |