
PIX-25/A416 | ||
---|---|---|
Digi-Key Part Number | 4795-PIX-25/A416-ND | |
Manufacturer | ||
Manufacturer Product Number | PIX-25/A416 | |
Description | PIX-25 Atomic Time Recorder / Ti | |
Detailed Description | Black Time and Date Stamping Machine Electronic, Atomic Time Recorder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amano Cincinnati, Inc. | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Time and Date Stamping Machine | |
Material | - | |
Color | Black | |
Specifications | Electronic, Atomic Time Recorder |
Resource Type | Link |
---|---|
Datasheets | PIX-25 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $304.00000 | $304.00 |
Attribute | Description |
---|---|
Other Names | 4795-PIX-25/A416 |
Standard Package | 1 |