
PIX-200/0400 | ||
---|---|---|
Digi-Key Part Number | 4795-PIX-200/0400-ND | |
Manufacturer | ||
Manufacturer Product Number | PIX-200/0400 | |
Description | PIX-200 Atomic Electronic Time C | |
Detailed Description | Blue Time and Date Stamping Machine Electronic Time Record and Date Stamp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amano Cincinnati, Inc. | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Time and Date Stamping Machine | |
Material | - | |
Color | Blue | |
Specifications | Electronic Time Record and Date Stamp |
Resource Type | Link |
---|---|
Datasheets | PIX-200 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $364.00000 | $364.00 |
Attribute | Description |
---|---|
Other Names | 4795-PIX-200/0400 |
Standard Package | 1 |