
NS-5100/2287 | ||
---|---|---|
Digi-Key Part Number | 4795-NS-5100/2287-ND | |
Manufacturer | ||
Manufacturer Product Number | NS-5100/2287 | |
Description | NS-5100 Electronic Time/Date & N | |
Detailed Description | Gray Time and Date Stamping Machine Time/Date and Numbering Machine | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amano Cincinnati, Inc. | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Time and Date Stamping Machine | |
Material | - | |
Color | Gray | |
Specifications | Time/Date and Numbering Machine |
Resource Type | Link |
---|---|
Datasheets | NS-5100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $752.00000 | $752.00 |
Attribute | Description |
---|---|
Other Names | 4795-NS-5100/2287 |
Standard Package | 1 |