
MTX-30F/A964 | ||
---|---|---|
Digi-Key Part Number | 4795-MTX-30F/A964-ND | |
Manufacturer | ||
Manufacturer Product Number | MTX-30F/A964 | |
Description | COMPLETE FINGERPRINT BIOMETRIC W | |
Detailed Description | Black Time Clock Fingerprint Biometric | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amano Cincinnati, Inc. | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Time Clock | |
Material | - | |
Color | Black | |
Specifications | Fingerprint Biometric |
Resource Type | Link |
---|---|
Datasheets | MTX-30 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $501.60000 | $501.60 |
Attribute | Description |
---|---|
Other Names | 4795-MTX-30F/A964 |
Standard Package | 1 |